Power Circuits
TPS3840DL20DBVR
Texas Instruments
Description: Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125

Overview of TPS3840DL20DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS3840DL20DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS3840DL20DBVRCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 97905
In Stock
  • 1 $0.6400
  • 10 $0.4440
  • 25 $0.3944
  • 100 $0.3398
  • 250 $0.3287
  • 3,000 $0.3287
$0.3287 / $0.6400 Buy Now
DISTI # 595-TPS3840DL20DBVR
Mouser Electronics Supervisory Circuits Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 RoHS: Compliant 5773
  • 1 $0.6200
  • 10 $0.5220
  • 100 $0.4010
  • 500 $0.3550
  • 1,000 $0.3280
  • 3,000 $0.3180
  • 6,000 $0.3160
$0.3160 / $0.6200 Buy Now
LCSC 619ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS 68
  • 1 $0.9068
  • 200 $0.3689
  • 500 $0.3569
  • 1,000 $0.3510
$0.3510 / $0.9068 Buy Now

CAD Models for TPS3840DL20DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3840DL20DBVR by Texas Instruments

TPS3840DL20DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-04-17
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.0007 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS3840DL20DBVR
    Texas Instruments
    Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3840DL20DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3840DL20DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3840DL20DBVR would you like to use for your alert(s)?
  • Please alert me when TPS3840DL20DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3840DL20DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3840DL20DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3840DL20DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3840DL20DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3840DL20DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: