Datasheets
TPS3840PL25DBVR by: Texas Instruments

Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125

Part Details for TPS3840PL25DBVR by Texas Instruments

Overview of TPS3840PL25DBVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS3840PL25DBVR

Part # Distributor Description Stock Price Buy
DISTI # 296-TPS3840PL25DBVRCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1614
In Stock
  • 1 $0.8000
  • 10 $0.7180
  • 25 $0.6816
  • 100 $0.5598
  • 250 $0.5233
  • 500 $0.4624
  • 1,000 $0.4285
  • 3,000 $0.2813
$0.2813 / $0.8000 Buy Now
DISTI # 595-TPS3840PL25DBVR
Mouser Electronics Supervisory Circuits Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 RoHS: Compliant 2055
  • 1 $1.0200
  • 10 $0.8740
  • 100 $0.6710
  • 500 $0.5390
  • 1,000 $0.4320
  • 3,000 $0.3290
  • 6,000 $0.3060
  • 9,000 $0.2950
  • 24,000 $0.2840
$0.2840 / $1.0200 Buy Now
Ameya Holding Limited   18566
RFQ

Part Details for TPS3840PL25DBVR

TPS3840PL25DBVR CAD Models

TPS3840PL25DBVR Part Data Attributes

TPS3840PL25DBVR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS3840PL25DBVR Texas Instruments Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description LSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-04-17
Samacsys Manufacturer Texas Instruments
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SOP5,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.0007 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.5V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for TPS3840PL25DBVR

This table gives cross-reference parts and alternative options found for TPS3840PL25DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3840PL25DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS3840PL25DBVRQ1 Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 Texas Instruments TPS3840PL25DBVR vs TPS3840PL25DBVRQ1
Part Number Description Manufacturer Compare
TPS3840PL25DBVRQ1 Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 Texas Instruments TPS3840PL25DBVR vs TPS3840PL25DBVRQ1
PT7M6425NLTA5E Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, SOT-23, 5 PIN Diodes Incorporated TPS3840PL25DBVR vs PT7M6425NLTA5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3840PL25DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3840PL25DBVR by Texas Instruments

  • Please alert me when TPS3840PL25DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS3840PL25DBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3840PL25DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS3840PL25DBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3840PL25DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3840PL25DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: