Part Details for TPS38900603NRTERQ1 by Texas Instruments
Overview of TPS38900603NRTERQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for TPS38900603NRTERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS38900603NRTERQ1CT-ND
|
DigiKey | AUTOMOTIVE MULTICHANNEL OVERVOLT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2971 In Stock |
|
$3.4276 / $6.8300 | Buy Now |
DISTI #
595-S38900603NRTERQ1
|
Mouser Electronics | Supervisory Circuits Automotive multichannel overvoltage and undervoltage I²C programmable voltage supervisor and monitor 16-WQFN -40 to 125 RoHS: Compliant | 3000 |
|
$3.1400 / $6.6400 | Buy Now |
|
Ameya Holding Limited | 23664 |
|
RFQ |
Part Details for TPS38900603NRTERQ1
TPS38900603NRTERQ1 CAD Models
TPS38900603NRTERQ1 Part Data Attributes:
|
TPS38900603NRTERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS38900603NRTERQ1
Texas Instruments
Automotive multichannel overvoltage and undervoltage I<sup>2</sup>C programmable voltage supervisor and monitor 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |