-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 28-V, synchronous peak current mode automotive buck controller in RSN/RTV package 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51220ATRTVRQ1-296-ND
|
DigiKey | TPS51220A-Q1 AUTOMOTIVE 4.5V TO Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30801 In Stock |
|
$2.2500 | Buy Now |
DISTI #
296-36796-1-ND
|
DigiKey | IC REG CTRLR NOTEBK 2OUT 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0929 / $4.1700 | Buy Now |
DISTI #
595-TPS51220ATRTVRQ1
|
Mouser Electronics | Switching Controllers Current-Mode NB Sys Pwr Controller RoHS: Compliant | 2931 |
|
$2.0300 / $4.1700 | Buy Now |
|
Rochester Electronics | TPS51220A-Q1 Automotive 4.5V to 32V Dual Synchronous Buck Controller with Two LDOs RoHS: Compliant Status: Active Min Qty: 1 | 30801 |
|
$1.9300 / $2.2700 | Buy Now |
|
Ameya Holding Limited | IC CTRLR SYNC BUCK DUAL 32WQFN | 40308 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR NOTEBK 2OUT 32WQFN | 1570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51220ATRTVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51220ATRTVRQ1
Texas Instruments
3-V to 28-V, synchronous peak current mode automotive buck controller in RSN/RTV package 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5 VOLT OUTPUT; ALSO OPERATES IN ADJUSTABLE FROM 1 TO 12V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS51220ATRTVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51220ATRTVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51220ARTVT | 3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-WQFN -40 to 85 | Texas Instruments | TPS51220ATRTVRQ1 vs TPS51220ARTVT |