Filter Your Search
1 - 1 of 1 results
|
TPS51220ATRTVRQ1
Texas Instruments
|
$3.0894 | Yes | Yes | Active | 12 V | 3.3 V | 32 V | 4.5 V | 1 V | 12 V | 20 A | 12 V | 4 | YES | PHASE-SHIFT | 1 MHz | ALSO OPERATES AT 5 VOLT OUTPUT; ALSO OPERATES IN ADJUSTABLE FROM 1 TO 12V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |