Part Details for TPS51624RSMT by Texas Instruments
Overview of TPS51624RSMT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS51624RSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51624RSMT-ND
|
DigiKey | IC REG CTRLR VF12.5 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8500 In Stock |
|
$2.7700 | Buy Now |
DISTI #
296-TPS51624RSMTCT-ND
|
DigiKey | IC REG CTRLR VF12.5 1OUT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
746 In Stock |
|
$2.5738 / $5.1300 | Buy Now |
DISTI #
595-TPS51624RSMT
|
Mouser Electronics | Switching Controllers 4.5-28V 1/2-Phase SD Driverless Cntlr RoHS: Compliant | 0 |
|
$2.3300 / $5.1300 | Order Now |
|
Rochester Electronics | TPS51624 4.5V to 28V, 1/2-Phase Step-Down Driverless Controller for Intel VR12.6 CPUs RoHS: Compliant Status: Active Min Qty: 1 | 8500 |
|
$2.3800 / $2.7900 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTRLR SYNC BUCK 32VQFN | 21525 |
|
RFQ |
Part Details for TPS51624RSMT
TPS51624RSMT CAD Models
TPS51624RSMT Part Data Attributes
|
TPS51624RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51624RSMT
Texas Instruments
4.5 V to 28 V, 1/2-phase step-down driverless controller for Intel VR12.6 CPUs 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 2.3 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TPS51624RSMT
This table gives cross-reference parts and alternative options found for TPS51624RSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51624RSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51624RSMR | 4.5 V to 28 V, 1/2-phase step-down driverless controller for Intel VR12.6 CPUs 32-VQFN -40 to 105 | Texas Instruments | TPS51624RSMT vs TPS51624RSMR |