-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0509
|
Newark | Led Driver, Sync Buck, 600Khz, Sot-23-6, Device Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:28V, Output Voltage Max:23V, Output Current Max:1.5A, Switching Frequency:600Khz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54201DDCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 972 |
|
$1.7100 / $2.0500 | Buy Now |
DISTI #
296-46565-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.6666 / $1.5700 | Buy Now |
DISTI #
595-TPS54201DDCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 735 |
|
$0.6660 / $1.5700 | Buy Now |
|
Ameya Holding Limited | 52710 |
|
RFQ | ||
DISTI #
3119201
|
element14 Asia-Pacific | LED DRIVER, SYNC BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 972 |
|
$1.9833 | Buy Now |
DISTI #
3119201RL
|
element14 Asia-Pacific | LED DRIVER, SYNC BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Reel | 972 |
|
$1.9833 | Buy Now |
DISTI #
3119201
|
Farnell | LED DRIVER, SYNC BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 972 |
|
$0.9732 / $1.8311 | Buy Now |
DISTI #
3119201RL
|
Farnell | LED DRIVER, SYNC BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 972 |
|
$0.9732 / $1.4423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54201DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54201DDCT
Texas Instruments
4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS54201DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54201DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS32BL3555-ZLA3-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | TPS54201DDCT vs IS32BL3555-ZLA3-TR |
IS32BL3555-ZLA3-TR | LED Driver, | Integrated Silicon Solution Inc | TPS54201DDCT vs IS32BL3555-ZLA3-TR |
TB62771FNG | IC LED DISPLAY DRIVER, PDSO20, HTSSOP-20, Display Driver | Toshiba America Electronic Components | TPS54201DDCT vs TB62771FNG |
IS31LT3552-ZLS4-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | TPS54201DDCT vs IS31LT3552-ZLS4-TR |
NCL30095AR2G | LED Driver | onsemi | TPS54201DDCT vs NCL30095AR2G |
MAX16838BATP/V+ | Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | TPS54201DDCT vs MAX16838BATP/V+ |
IS31LT3552-ZLS4 | LED Driver | Integrated Silicon Solution Inc | TPS54201DDCT vs IS31LT3552-ZLS4 |
IS31BL3555-ZLS4 | LED Driver, | Integrated Silicon Solution Inc | TPS54201DDCT vs IS31BL3555-ZLS4 |
IS32BL3552-ZLA3 | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | TPS54201DDCT vs IS32BL3552-ZLA3 |
IS32BL3556-ZLA3-TR | LED Driver, PDSO20, | Integrated Silicon Solution Inc | TPS54201DDCT vs IS32BL3556-ZLA3-TR |