Part Details for IS32BL3556-ZLA3-TR by Integrated Silicon Solution Inc
Overview of IS32BL3556-ZLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS32BL3556-ZLA3-TR
IS32BL3556-ZLA3-TR CAD Models
IS32BL3556-ZLA3-TR Part Data Attributes:
|
IS32BL3556-ZLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS32BL3556-ZLA3-TR
Integrated Silicon Solution Inc
LED Driver, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HTSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 2.3 MHz |
Alternate Parts for IS32BL3556-ZLA3-TR
This table gives cross-reference parts and alternative options found for IS32BL3556-ZLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS32BL3556-ZLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB62771FNG | IC LED DISPLAY DRIVER, PDSO20, HTSSOP-20, Display Driver | Toshiba America Electronic Components | IS32BL3556-ZLA3-TR vs TB62771FNG |
IS32BL3556-ZLA3 | LED Driver, PDSO20, | Integrated Silicon Solution Inc | IS32BL3556-ZLA3-TR vs IS32BL3556-ZLA3 |
IS31LT3552-ZLS4 | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | IS32BL3556-ZLA3-TR vs IS31LT3552-ZLS4 |
AL1772T16E-13 | LED Driver, | Diodes Incorporated | IS32BL3556-ZLA3-TR vs AL1772T16E-13 |
IS31LT3552-ZLS4-TR | LED Driver, 4-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | IS32BL3556-ZLA3-TR vs IS31LT3552-ZLS4-TR |
IS32BL3556-ZLA3-TR | LED Driver, 4-Segment, PDSO20, TSSOP-20 | Lumissil Microsystems | IS32BL3556-ZLA3-TR vs IS32BL3556-ZLA3-TR |
FAN7346M | LED Current Balance Controller for Lighting, 4-Channel, SO 28L WB, 1560-RAIL | onsemi | IS32BL3556-ZLA3-TR vs FAN7346M |
LP8862QPWPRQ1 | High-performance 2-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125 | Texas Instruments | IS32BL3556-ZLA3-TR vs LP8862QPWPRQ1 |
AL1782T16E-13 | LED Driver, | Diodes Incorporated | IS32BL3556-ZLA3-TR vs AL1782T16E-13 |
IS31LT3552-ZLS4 | LED Driver | Integrated Silicon Solution Inc | IS32BL3556-ZLA3-TR vs IS31LT3552-ZLS4 |