Power Circuits
TPS54229EDDAR
Texas Instruments
Description: 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85

Overview of TPS54229EDDAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS54229EDDAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-29848-1-ND
DigiKey IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2435
In Stock
  • 1 $1.1200
  • 10 $0.7790
  • 25 $0.6936
  • 100 $0.5999
  • 250 $0.5552
  • 500 $0.5282
  • 1,000 $0.5060
  • 2,500 $0.4825
  • 5,000 $0.4684
  • 7,500 $0.4613
  • 12,500 $0.4535
  • 17,500 $0.4489
$0.4489 / $1.1200 Buy Now
DISTI # 595-TPS54229EDDAR
Mouser Electronics Switching Voltage Regulators 4.5-18Vin,2A Sync Step-Down Converter RoHS: Compliant 1281
  • 1 $0.9600
  • 10 $0.8320
  • 100 $0.6590
  • 500 $0.5870
  • 1,000 $0.4850
  • 2,500 $0.4260
  • 5,000 $0.4120
$0.4120 / $0.9600 Buy Now
DISTI # C1S746202519893
Chip1Stop Conv DC-DC 4.5V to 18V Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOP EP T/R RoHS: Compliant pbFree: Yes 2383
  • 1 $0.8420
  • 10 $0.6390
  • 25 $0.5320
$0.5320 / $0.8420 Buy Now
Win Source Electronics IC REG BUCK ADJ 2A SYNC 8SOPWR 25900
  • 7 $7.3480
  • 17 $6.0290
  • 26 $5.8410
  • 36 $5.6530
  • 46 $5.4640
  • 62 $4.8990
$4.8990 / $7.3480 Buy Now

CAD Models for TPS54229EDDAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS54229EDDAR by Texas Instruments

TPS54229EDDAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
HSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
7 V
Output Voltage-Min
0.76 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
650 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TPS54229EDDAR
    Texas Instruments
    4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85
    VS

Alternate Parts for TPS54229EDDAR

This table gives cross-reference parts and alternative options found for TPS54229EDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54229EDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS54229EDDA 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54229EDDA
TPS54229DDA 4.5V to 18V Input, 2-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54229DDA
TPS54229DDAR 4.5V to 18V Input, 2-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54229DDAR
Part Number Description Manufacturer Compare
MP2344GJ-Z Switching Regulator, Monolithic Power Systems TPS54229EDDAR vs MP2344GJ-Z
TPS54225PWP 4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54225PWP
TPS54228DDA 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54228DDA
TPS54229EDDA 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54229EDDA
TPS54228DR 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SOIC -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54228DR
TPS54228DRCR 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 10-VSON -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54228DRCR
TPS54227DDAR 4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54227DDAR
TPS54229DDAR 4.5V to 18V Input, 2-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54229DDAR
TPS54228DDAR 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54228DDAR
TPS54225PWPR 4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85 Texas Instruments TPS54229EDDAR vs TPS54225PWPR

Related Parts for TPS54229EDDAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54229EDDAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54229EDDAR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54229EDDAR would you like to use for your alert(s)?
  • Please alert me when TPS54229EDDAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54229EDDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54229EDDAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54229EDDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54229EDDAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54229EDDAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: