-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 to 60V Input 3.5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54361DPRT | Texas Instruments | 4.5 to 60V Input 3.5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5898
|
Newark | Dc-Dc Conv, Buck, Adj, 2.5Mhz, Wson-10, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:3.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54361DPRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.6400 / $6.7900 | Buy Now |
DISTI #
296-37248-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$3.2136 / $6.2400 | Buy Now |
DISTI #
595-TPS54361DPRT
|
Mouser Electronics | Switching Voltage Regulators 4.5 to 60V Input 3.5A SD DC-DC Cnvtr RoHS: Compliant | 538 |
|
$3.0700 / $6.2200 | Buy Now |
|
Win Source Electronics | IC REG BCK SPLIT RAIL ADJ 10WSON | 16390 |
|
$1.8060 / $2.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54361DPRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54361DPRT
Texas Instruments
4.5 to 60V Input 3.5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 58.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 59 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS54361DPRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54361DPRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54361QDPRRQ1 | 4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125 | Texas Instruments | TPS54361DPRT vs TPS54361QDPRRQ1 |
TPS54361QDPRTQ1 | 4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125 | Texas Instruments | TPS54361DPRT vs TPS54361QDPRTQ1 |