-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1626
|
Newark | Dc-Dc Converter, Buck, 650Khz, Htssop-14, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:5.5A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54526PWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.2200 | Buy Now |
DISTI #
296-36169-5-ND
|
DigiKey | IC REG BUCK ADJ 5.5A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
290 In Stock |
|
$1.7553 / $3.6800 | Buy Now |
DISTI #
595-TPS54526PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5-18Vin,5.5A Sync SD Converter RoHS: Compliant | 759 |
|
$1.6500 / $3.4300 | Buy Now |
|
Win Source Electronics | 4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter with Eco-Mode™ | 150500 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54526PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54526PWP
Texas Instruments
4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.76 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54526PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54526PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS56628DDA | 4.5-V to 18-V, 6-A synchronous buck converter with eco-mode 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54526PWP vs TPS56628DDA |
TPS65253RHDR | 4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85 | Texas Instruments | TPS54526PWP vs TPS65253RHDR |
TPS54526PWPR | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | TPS54526PWP vs TPS54526PWPR |
TPS54625PWPR | 4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | TPS54526PWP vs TPS54625PWPR |
TPS54626PWPR | 4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | TPS54526PWP vs TPS54626PWPR |
TPS54525PWP | 4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54526PWP vs TPS54525PWP |
TPS54526RSAR | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85 | Texas Instruments | TPS54526PWP vs TPS54526RSAR |
TPS54628DDA | 4.5-V to 18-V, 6-A synchronous buck converter with eco-mode in HTSSOP package 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54526PWP vs TPS54628DDA |
TPS54627DDA | 4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54526PWP vs TPS54627DDA |
TPS54626PWP | 4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | TPS54526PWP vs TPS54626PWP |