-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47732-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
286 In Stock |
|
$3.2318 / $6.2800 | Buy Now |
DISTI #
595-TPS54540BQDDAQ1
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 125 RoHS: Compliant | 131 |
|
$3.3000 / $6.2500 | Buy Now |
DISTI #
C1S746204173668
|
Chip1Stop | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 58.8V 5A Automotive 8-Pin HSOP EP RoHS: Compliant | 225 |
|
$4.3390 / $4.3590 | Buy Now |
|
Win Source Electronics | IC REG BCK SPLIT RAIL ADJ 8SOPWR / Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) | 14290 |
|
$2.1670 / $3.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54540BQDDAQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54540BQDDAQ1
Texas Instruments
4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 58.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 41.1 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54540BQDDAQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54540BQDDAQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54540BQDDARQ1 | 4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54540BQDDAQ1 vs TPS54540BQDDARQ1 |
TPS54540QDDAQ1 | 42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54540BQDDAQ1 vs TPS54540QDDAQ1 |
TPS54540DDAR | 42 V, 5 A, Step-Down DC-DC Converter with Eco-Mode 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54540BQDDAQ1 vs TPS54540DDAR |
TPS54540QDDARQ1 | 42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54540BQDDAQ1 vs TPS54540QDDARQ1 |
TPS54540BDDAR | 4.5-V to 42-V input, 5-A step-down converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54540BQDDAQ1 vs TPS54540BDDAR |
TPS54540BDDA | 4.5-V to 42-V input, 5-A step-down converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54540BQDDAQ1 vs TPS54540BDDA |
TPS54540DDA | 42 V, 5 A, Step-Down DC-DC Converter with Eco-Mode 8-SO PowerPAD 0 to 0 | Texas Instruments | TPS54540BQDDAQ1 vs TPS54540DDA |