-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V Input, 500mA Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-Mode™ 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5920
|
Newark | Dc/Dc Conv, Sync Buck, 600Khz, Sot-23-5, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:500Ma, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS560200DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7290 / $0.9430 | Buy Now |
DISTI #
296-38559-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17618 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
DISTI #
595-TPS560200DBVR
|
Mouser Electronics | Switching Voltage Regulators 4.5-17V Input 500mA Sync Buck Cnvtr RoHS: Compliant | 49887 |
|
$0.2390 / $0.7200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.775A, 600KHZ SWITCHING FREQ-MAX, PDSO5 | 3249 |
|
$0.2241 / $0.5379 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.775A, 600KHZ SWITCHING FREQ-MAX, PDSO5 | 611 |
|
$37.9650 / $50.6200 | Buy Now |
DISTI #
TPS560200DBVR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷17VDC, Uout: 0.8÷6.5VDC, 500mA Min Qty: 1 | 1201 |
|
$0.2520 / $0.7480 | Buy Now |
|
ComSIT USA | 4.5V TO 17V INPUT, 500 MILLI AMP SYNCHRONOUS STEP DOWN SWIFT CONVERTER WITH ADVANCED ECO-MODE Switching Regulator, Voltage-mode, 0.5A, 600kHz Switching Freq-Max, PDSO5 RoHS: Compliant | Europe - 81000 |
|
RFQ | |
|
NexGen Digital | 11102 |
|
RFQ | ||
DISTI #
SMC-TPS560200DBVR
|
Sensible Micro Corporation | Ic Reg Buck Adj 500Ma Sot23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Tape & Reel | 30000 |
|
$0.1589 / $0.1709 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS560200DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS560200DBVR
Texas Instruments
17V Input, 500mA Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-Mode™ 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS560200DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS560200DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS560200DBVT | 17V Input, 500mA Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-Mode™ 5-SOT-23 -40 to 125 | Texas Instruments | TPS560200DBVR vs TPS560200DBVT |