Part Details for TPS59641RSLT by Texas Instruments
Overview of TPS59641RSLT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS59641RSLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0584
|
Newark | Dc/Dc Controller, Buck, 600Khz, Vqfn-48, Supply Voltage Min:3V, Supply Voltage Max:28V, No. Of Outputs:2 Output, Duty Cycle (%):-, Controller Ic Case Style:Vqfn, No. Of Pins:48Pins, Switching Frequency:600Khz, Topology:Buck (Step Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS59641RSLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.3500 / $7.6400 | Buy Now |
DISTI #
296-30537-1-ND
|
DigiKey | IC REG CTRLR IMVP-7 2OUT 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1790 In Stock |
|
$3.4322 / $6.2800 | Buy Now |
DISTI #
595-TPS59641RSLT
|
Mouser Electronics | Switching Controllers DualCh SD Cntrlr RoHS: Compliant | 250 |
|
$3.5600 / $6.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$2.8392 / $4.3680 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, VOLTAGE-MODE, 90A, 600KHZ SWITCHING FREQ-MAX, PQCC48 | 6 |
|
$2.9250 / $5.8500 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTRLR SYNC BUCK 48VQFN | 2497 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR IMVP-7 2OUT 48VQFN | 219 |
|
$1.8015 / $2.7359 | Buy Now |
|
LCSC | VQFN-48(6x6) Power Management Specialized - PMIC ROHS | 219 |
|
$1.8383 / $2.7917 | Buy Now |
|
Win Source Electronics | IC D-CAP CTRLR SYNC BUCK 48VQFN | 86928 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for TPS59641RSLT
TPS59641RSLT CAD Models
TPS59641RSLT Part Data Attributes:
|
TPS59641RSLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS59641RSLT
Texas Instruments
Dual channel SVID, D-CAP+; step down industrial grade controller for IMVP-7 Vcore with 1.1V VBoot 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED 5V SUPPLY | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 90 A | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS59641RSLT
This table gives cross-reference parts and alternative options found for TPS59641RSLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS59641RSLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS59641RSLTR | IC DUAL SWITCHING CONTROLLER, PQCC48, 6 X 6 MM, PLASTIC, VQFN-48, Switching Regulator or Controller | Texas Instruments | TPS59641RSLT vs TPS59641RSLTR |