Filter Your Search
1 - 2 of 2 results
|
TPS59641RSLT
Texas Instruments
|
$3.9588 | Yes | Yes | Active | 3.3 V | 28 V | 3 V | 250 mV | 1.52 V | 90 A | 2 | YES | PHASE-SHIFT | 600 kHz | ALSO REQUIRED 5V SUPPLY | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 6 X 6 MM, GREEN, PLASTIC, VQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
TPS59641RSLTR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3.5 V | 3.1 V | YES | PHASE-SHIFT | ALSO REQUIRED 5V SUPPLY | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | unknown | EAR99 | 8542.39.00.01 |