Part Details for TPS61026DRCT by Texas Instruments
Overview of TPS61026DRCT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61026DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19558-1-ND
|
DigiKey | IC REG BOOST 5V 1.8A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1526 In Stock |
|
$1.2972 / $2.9400 | Buy Now |
DISTI #
595-TPS61026DRCT
|
Mouser Electronics | Switching Voltage Regulators 5.0-V Otp 1.8-A Swit Boost Converter RoHS: Compliant | 3748 |
|
$1.2700 / $2.9100 | Buy Now |
DISTI #
V72:2272_07418645
|
Arrow Electronics | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 5V 1.5A 10-Pin VSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 90 |
|
$1.2670 / $2.8610 | Buy Now |
|
Rochester Electronics | TPS61026 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 RoHS: Compliant Status: Active Min Qty: 1 | 124 |
|
$1.2200 / $1.4400 | Buy Now |
|
Ameya Holding Limited | TPS61026DRCT , 升压转换器, 1.5A, 5 V输出, 720 kHz, 10针 SON封装 | 39000 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST 5V 1.5A SYNC 10SON | 48502 |
|
RFQ | |
|
Perfect Parts Corporation | 4684 |
|
RFQ |
Part Details for TPS61026DRCT
TPS61026DRCT CAD Models
TPS61026DRCT Part Data Attributes
|
TPS61026DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61026DRCT
Texas Instruments
5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS61026DRCT
This table gives cross-reference parts and alternative options found for TPS61026DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61026DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61026DRCR | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | Texas Instruments | TPS61026DRCT vs TPS61026DRCR |
TPS61026DRCTG4 | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85 | Texas Instruments | TPS61026DRCT vs TPS61026DRCTG4 |