-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8155
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, Son-10, Topology:Boost (Step Up), Input Voltage Min:1.6V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:900Ma, Output Voltage Min:1.7V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61093DSKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8800 / $2.4300 | Buy Now |
DISTI #
296-39430-1-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10286 In Stock |
|
$0.9966 / $2.2600 | Buy Now |
DISTI #
595-TPS61093DSKR
|
Mouser Electronics | Switching Voltage Regulators Low In 20V/1.1A Step Up DC/DC Converter RoHS: Compliant | 3563 |
|
$0.9960 / $2.2600 | Buy Now |
|
Ameya Holding Limited | Conv DC-DC 1.6V to 6V Step Up Single-Out 1.6V to 17V 0.3A 10-Pin WSON EP T/R | 4415 |
|
RFQ | |
|
ComSIT USA | Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10 RoHS: Compliant | Europe - 4040 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 900MA 10SON | 4781 |
|
$0.5586 / $0.9282 | Buy Now |
DISTI #
3007395
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9792 / $2.6389 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 0.9A 10SON | 120000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61093DSKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61093DSKR
Texas Instruments
Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2.50 X 2.50 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UPTO 17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 1.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS61093DSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61093DSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61093DSKT | Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 125 | Texas Instruments | TPS61093DSKR vs TPS61093DSKT |
TPS61093QDSKRQ1 | Automotive, 6-VIN, 17-VOUT, 1.1-A boost converter with integrated power diode, AEC-Q100 qualified 10-SON -40 to 125 | Texas Instruments | TPS61093DSKR vs TPS61093QDSKRQ1 |