Filter Your Search
1 - 1 of 1 results
|
TPS61093DSKR
Texas Instruments
|
$1.7383 | Yes | Yes | Active | 3.6 V | 6 V | 1.6 V | 1.7 V | 17 V | 1.5 A | 1 | YES | BOOST | 1.4 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UPTO 17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2.50 X 2.50 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |