Part Details for TPS610982DSER by Texas Instruments
Overview of TPS610982DSER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS610982DSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS610982DSER-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 6WSON Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6218 / $0.6801 | Buy Now |
DISTI #
595-TPS610982DSER
|
Mouser Electronics | Switching Voltage Regulators Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 RoHS: Compliant | 0 |
|
$0.6210 / $0.6800 | Order Now |
|
Ameya Holding Limited | IC BOOST CONV SYNC 6WSON | 5643 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG DL BOOST/LNR SYNC 6WSON | 202 |
|
$0.8611 | Buy Now |
|
LCSC | 700mV4.5V WSON-6(1.5x1.5) DC-DC Converters ROHS | 202 |
|
$0.8787 / $1.3083 | Buy Now |
Part Details for TPS610982DSER
TPS610982DSER CAD Models
TPS610982DSER Part Data Attributes:
|
TPS610982DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS610982DSER
Texas Instruments
Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for TPS610982DSER
This table gives cross-reference parts and alternative options found for TPS610982DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS610982DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS610982DSET | Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125 | Texas Instruments | TPS610982DSER vs TPS610982DSET |