-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46244-1-ND
|
DigiKey | IC REG DL BOOST/LNR SYNC 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8127 In Stock |
|
$0.6218 / $1.6000 | Buy Now |
DISTI #
595-TPS610985DSER
|
Mouser Electronics | Switching Voltage Regulators Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 RoHS: Compliant | 5387 |
|
$0.6210 / $1.1800 | Buy Now |
DISTI #
V72:2272_14246110
|
Arrow Electronics | Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.1V 0.05A 6-Pin WSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1630 |
|
$0.6168 / $0.8207 | Buy Now |
DISTI #
TPS610985DSER
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷4.5V, WSON6, Topology: boost Min Qty: 1 | 0 |
|
$0.8700 / $1.3000 | RFQ |
|
Ameya Holding Limited | 23873 |
|
RFQ | ||
|
LCSC | 700mV4.5V WSON-6(1.5x1.5) DC-DC Converters ROHS | 2126 |
|
$0.3943 / $0.6541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS610985DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS610985DSER
Texas Instruments
Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 3.09 V | |
Output Voltage-Min | 2.91 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS610985DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS610985DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS610985DSET | Low input voltage, 3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125 | Texas Instruments | TPS610985DSER vs TPS610985DSET |