-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27383-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5637 In Stock |
|
$1.2395 / $2.8100 | Buy Now |
DISTI #
595-TPS62110QRSARQ1
|
Mouser Electronics | Switching Voltage Regulators AC Adj,1.5A,17V Vin Step-Down Converter RoHS: Compliant | 3662 |
|
$1.2300 / $2.8100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 1.5A 16QFN | 200 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 36405 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A SYNC 16QFN | 20055 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62110QRSARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62110QRSARQ1
Texas Instruments
Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE AND 1.2 TO 16 V ADJUSTABLE OUTPUT VOLTAGE IS AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS62110QRSARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62110QRSARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62110RSARG4 | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110QRSARQ1 vs TPS62110RSARG4 |
TPS62110MRSAREP | Enhanced Product 17 V, 1.5 A Synchronous Step-Down Converter 16-QFN -55 to 125 | Texas Instruments | TPS62110QRSARQ1 vs TPS62110MRSAREP |
TPS62110RSAR | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110QRSARQ1 vs TPS62110RSAR |
TPS62110RSATG4 | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110QRSARQ1 vs TPS62110RSATG4 |
TPS62110RSAT | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110QRSARQ1 vs TPS62110RSAT |