-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5986
|
Newark | Buck, 3V-17Vin, 2.25Mhz, 1A, Adj, 8Msop, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:8Pins, Output Current:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62160DGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 / $2.1800 | Buy Now |
DISTI #
33AH5304
|
Newark | Buck, 3V-17Vin, 2.25Mhz, 1A, Adj, 8Msop, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:8Pins, Output Current:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62160DGKT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
296-30318-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3593 In Stock |
|
$0.9559 / $2.1700 | Buy Now |
DISTI #
595-TPS62160DGKT
|
Mouser Electronics | Switching Voltage Regulators 3V-17V 1A Step-Down Converter RoHS: Compliant | 3672 |
|
$0.9640 / $1.5600 | Buy Now |
DISTI #
V72:2272_07420196
|
Arrow Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 4 |
|
$0.9520 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 119 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT/VOLTAGE-MODE, 1A, 2250KHZ SWITCHING FREQ-MAX, PDSO8 | 95 |
|
$0.9750 / $2.6000 | Buy Now |
|
Ameya Holding Limited | VSSOP 8/I°/3V-17V 1A Step-Down Converters with DCS-Control | 190413 |
|
RFQ | |
|
Chip1Cloud | 3V-17V 1A Step-Down Converters with DCS-ControlTM | 18510 |
|
RFQ | |
DISTI #
3121907
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 3026 |
|
$1.7725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62160DGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62160DGKT
Texas Instruments
3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62160DGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62160DGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62160DGK | IC 2.45 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | Texas Instruments | TPS62160DGKT vs TPS62160DGK |
TPS62160DGKR | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-VSSOP -40 to 125 | Texas Instruments | TPS62160DGKT vs TPS62160DGKR |