-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-17V 1A Automotive Step-Down Converters in 2x2SON 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40840-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3850 In Stock |
|
$0.7511 / $1.7000 | Buy Now |
DISTI #
595-TPS62160QDSGRQ1
|
Mouser Electronics | Switching Voltage Regulators 3V-17V 1A Automotiv Step-Down Converter RoHS: Compliant | 5969 |
|
$0.7480 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A SYNC 8WSON | 40499 |
|
RFQ | |
|
ComSIT USA | 3-V TO 17-V 1-A STEP-DOWN CONVERTER WITH DCS-CONTROL Switching Regulator, Current/voltage-mode, 1A, 2250kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 755 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ | |
DISTI #
3385820RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4857 / $1.7479 | Buy Now |
DISTI #
3385820
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4857 / $2.3846 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 11630 |
|
$0.5800 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62160QDSGRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62160QDSGRQ1
Texas Instruments
3V-17V 1A Automotive Step-Down Converters in 2x2SON 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.9 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62160QDSGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62160QDSGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62160QDSGTQ1 | 3V-17V 1A Automotive Step-Down Converters in 2x2SON 8-WSON -40 to 125 | Texas Instruments | TPS62160QDSGRQ1 vs TPS62160QDSGTQ1 |
TPS62160DSGR | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | Texas Instruments | TPS62160QDSGRQ1 vs TPS62160DSGR |
TPS62160DSGT | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | Texas Instruments | TPS62160QDSGRQ1 vs TPS62160DSGT |
TPS62160DSG | IC 2.45 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8, Switching Regulator or Controller | Texas Instruments | TPS62160QDSGRQ1 vs TPS62160DSG |