-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.75-V to 5.5-V, 0.6-A ultra-low IQ step-down buck converter with I2C/VSEL interface 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS628600YCHRCT-ND
|
DigiKey | IC REG BUCK 0.6V 600MA 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10022 In Stock |
|
$0.5158 / $1.3300 | Buy Now |
DISTI #
595-TPS628600YCHR
|
Mouser Electronics | Switching Voltage Regulators 1.75-V to 5.5-V, 0.6-A ultra-low IQ step-down buck converter with I2C/VSEL interface 8-DSBGA -40 to 125 RoHS: Compliant | 70 |
|
$0.5150 / $1.3300 | Buy Now |
|
Ameya Holding Limited | 45382 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS628600YCHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS628600YCHR
Texas Instruments
1.75-V to 5.5-V, 0.6-A ultra-low IQ step-down buck converter with I2C/VSEL interface 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA8,2X4,14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL MODE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.75 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.361 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.9875 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.661 mm |
This table gives cross-reference parts and alternative options found for TPS628600YCHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS628600YCHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8010IUZ | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | TPS628600YCHR vs ISL8010IUZ |
ISL8010IUZ | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Tube | Renesas Electronics Corporation | TPS628600YCHR vs ISL8010IUZ |
ISL8010IUZ-T7 | 1.2 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, MSOP-10 | Rochester Electronics LLC | TPS628600YCHR vs ISL8010IUZ-T7 |
ISL8010IUZ-T13 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | TPS628600YCHR vs ISL8010IUZ-T13 |
ISL8010IUZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | TPS628600YCHR vs ISL8010IUZ-T7 |
ISL8010IUZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | TPS628600YCHR vs ISL8010IUZ-T7 |
ISL8010IUZ | 1.2 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, MSOP-10 | Rochester Electronics LLC | TPS628600YCHR vs ISL8010IUZ |