-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency 4.5A Switch Single-Inductor Buck-Boost Converter 25-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0675
|
Newark | Dc/Dc Conv, Buck-Boost, 2.5Mhz, Dsbga-25, Topology:Buck-Boost, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dsbga, No. Of Pins:25Pins, Output Current:2A, Output Voltage Min:1V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63027YFFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2500 / $3.9100 | Buy Now |
DISTI #
296-45303-1-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 2A 25DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
550 In Stock |
|
$2.0418 / $4.0700 | Buy Now |
DISTI #
595-TPS63027YFFT
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 4.5A Switch Single-Inductor Buck-Boost Converter 25-DSBGA -40 to 125 RoHS: Compliant | 1027 |
|
$2.0400 / $4.0700 | Buy Now |
|
Ameya Holding Limited | 97250 |
|
RFQ | ||
|
Chip1Cloud | IC REG BCK BST ADJ 2A 25DSBGA / Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 25-UFBGA, DSBGA | 816231 |
|
RFQ | |
DISTI #
3121941
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2007 / $3.8512 | Buy Now |
DISTI #
3121941RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.6544 / $3.2429 | Buy Now |
DISTI #
3121941
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6544 / $3.6060 | Buy Now |
|
Win Source Electronics | IC REG BCK BST ADJ 2A 25DSBGA / Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 25-UFBGA, DSBGA | 5400 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63027YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63027YFFT
Texas Instruments
High Efficiency 4.5A Switch Single-Inductor Buck-Boost Converter 25-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE= 1V TO 5.5V; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 2.8 V | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.086 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.068 mm |
This table gives cross-reference parts and alternative options found for TPS63027YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63027YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS630241YFFR | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | Texas Instruments | TPS63027YFFT vs TPS630241YFFR |
TPS630242YFFT | High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125 | Texas Instruments | TPS63027YFFT vs TPS630242YFFT |
LT1931AES5#TRPBF | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | Analog Devices Inc | TPS63027YFFT vs LT1931AES5#TRPBF |
TPS63070RNMT | Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 | Texas Instruments | TPS63027YFFT vs TPS63070RNMT |
LT1931AIS5#PBF | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS63027YFFT vs LT1931AIS5#PBF |
LT1931AIS5 | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | TPS63027YFFT vs LT1931AIS5 |
LT1931AES5#TR | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS63027YFFT vs LT1931AES5#TR |
LT1931AIS5#TR | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS63027YFFT vs LT1931AIS5#TR |
LT1931AIS5#TRPBF | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS63027YFFT vs LT1931AIS5#TRPBF |
LT1931AES5#TRMPBF | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | TPS63027YFFT vs LT1931AES5#TRMPBF |