Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Part Symbol
Footprint
3D Model
OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
VS
Select a part to compare
Choose Part to Compare
Search a specific part
TPS630702RNMR - Texas Instruments
TPS630241YFFT - Texas Instruments
LT1931AES5#TRMPBF - Linear Technology
TPS630701RNMR - Texas Instruments
TPS63024YFFT - Texas Instruments
LT1931AES5#PBF - Analog Devices Inc
LT1931AIS5 - Linear Technology
LT1931AES5#TRM - Analog Devices Inc
LT1931AIS5 - Analog Devices Inc
LT1931AES5 - Analog Devices Inc
LT1931AIS5#TRM - Analog Devices Inc
This table gives cross-reference parts and alternative options found for TPS630702RNMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS630702RNMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
TPS630702RNMR
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Texas Instruments
TPS630702RNMT vs TPS630702RNMR
Part Number
Description
Manufacturer
Compare
TPS630241YFFT
High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Texas Instruments
TPS630702RNMT vs TPS630241YFFT
LT1931AES5#TRMPBF
LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Linear Technology
TPS630702RNMT vs LT1931AES5#TRMPBF
TPS630701RNMR
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Texas Instruments
TPS630702RNMT vs TPS630701RNMR
TPS63024YFFT
High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Texas Instruments
TPS630702RNMT vs TPS63024YFFT
LT1931AES5#PBF
1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT
Analog Devices Inc
TPS630702RNMT vs LT1931AES5#PBF
LT1931AIS5
LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Linear Technology
TPS630702RNMT vs LT1931AIS5
LT1931AES5#TRM
Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5
Analog Devices Inc
TPS630702RNMT vs LT1931AES5#TRM
LT1931AIS5
Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5
Analog Devices Inc
TPS630702RNMT vs LT1931AIS5
LT1931AES5
Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5
Analog Devices Inc
TPS630702RNMT vs LT1931AES5
LT1931AIS5#TRM
Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5
Analog Devices Inc
TPS630702RNMT vs LT1931AIS5#TRM