-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0678
|
Newark | Dc-Dc Converter, Inverter, 1.4Mhz, 360Ma, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63700DRCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$2.1600 / $2.8000 | Buy Now |
DISTI #
296-31989-1-ND
|
DigiKey | IC REG BUCK-BST ADJ 360MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9544 In Stock |
|
$1.0452 / $2.3700 | Buy Now |
DISTI #
595-TPS63700DRCR
|
Mouser Electronics | Switching Voltage Regulators Adj -15V Out Inv DC/DC Converter RoHS: Compliant | 2219 |
|
$1.0300 / $2.0000 | Buy Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.14A, 1500KHZ SWITCHING FREQ-MAX, PDSO10 | 278 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | TPS63700 Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$0.9867 / $1.1600 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BOOST INV ADJ 10SON | 6513 |
|
RFQ | |
DISTI #
SMC-TPS63700DRCR
|
Sensible Micro Corporation | Ic Tps63700Drc Inv -15V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1240 Container: Cut Tape | 11 |
|
$0.9150 / $0.9846 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG BCK BST ADJ 360MA 10VSON | 626 |
|
$0.9553 / $1.7216 | Buy Now |
DISTI #
3121946
|
element14 Asia-Pacific | DC-DC CONVERTER, INVERTER, 1.4MHZ, 360MA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 18 |
|
$2.3319 / $2.3834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63700DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63700DRCR
Texas Instruments
Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -2 TO -15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.36 A | |
Output Voltage-Max | -2 V | |
Output Voltage-Min | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS63700DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63700DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63700DRCTG4 | Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 85 | Texas Instruments | TPS63700DRCR vs TPS63700DRCTG4 |