Filter Your Search
1 - 2 of 2 results
|
TPS63700DRCR
Texas Instruments
|
$1.5841 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | -15 V | -2 V | 360 mA | YES | INVERTER | 1.38 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM -2 TO -15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS63700DRCRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | -15 V | -2 V | 1.14 A | YES | BUCK-BOOST | 1.38 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM -2 TO -15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |