-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Channel 1-cell Li-Ion Power PMIC USB/AC Charger, 2DC/DC, 2 LDOs, I<sup>2</sup>C interface in QFN-48 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65011RGZR-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CEL 48VQFN Min Qty: 103 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
70348 In Stock |
|
$2.9200 | Buy Now |
DISTI #
296-16813-1-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CEL 48VQFN Min Qty: 103 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7148 | Buy Now |
DISTI #
595-TPS65011RGZR
|
Mouser Electronics | Battery Management Multi-Channel 1-cell Li-Ion RoHS: Compliant | 605 |
|
$2.7000 / $5.4100 | Buy Now |
|
Bristol Electronics | 2125 |
|
RFQ | ||
|
Quest Components | BATTERY MANAGEMENT, 48 Pin, Plastic, LCC | 156 |
|
$2.4500 / $5.2500 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 48 Pin, Plastic, LCC | 1700 |
|
$2.8238 / $5.6475 | Buy Now |
|
Rochester Electronics | TPS65011 Multi-Channel 1-cell Li-Ion Power PMIC USB/AC Charger, 2DC/DC, 2 LDOs, I2C interface in QFN-48 RoHS: Compliant Status: Active Min Qty: 1 | 70348 |
|
$2.5100 / $2.9500 | Buy Now |
|
Ameya Holding Limited | IC POWER/BATTERY MGMT 48-QFN | 18733 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65011RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65011RGZR
Texas Instruments
Multi-Channel 1-cell Li-Ion Power PMIC USB/AC Charger, 2DC/DC, 2 LDOs, I<sup>2</sup>C interface in QFN-48 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6.5 V | |
Output Voltage-Min | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |