-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65051RSMR-ND
|
DigiKey | IC PWR MGMT 6CH W/4 LDO 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
42673 In Stock |
|
$2.9200 | Buy Now |
DISTI #
296-27038-1-ND
|
DigiKey | IC PWR MGMT 6CH W/4 LDO 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5975 In Stock |
|
$2.7148 / $5.4100 | Buy Now |
DISTI #
595-TPS65051RSMR
|
Mouser Electronics | Power Management Specialized - PMIC 6Ch Pwr Mgmt IC RoHS: Compliant | 2546 |
|
$2.6700 / $3.9600 | Buy Now |
|
Bristol Electronics | 1395 |
|
RFQ | ||
|
Quest Components | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32 | 36 |
|
$2.8238 / $5.6475 | Buy Now |
|
Rochester Electronics | TPS65050 Power management IC (PMIC) with 2 DC/DCs and 4 LDOs RoHS: Compliant Status: Active Min Qty: 1 | 42673 |
|
$2.5100 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65051RSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65051RSMR
Texas Instruments
Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2475 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65051RSMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65051RSMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65051RSMT | Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85 | Texas Instruments | TPS65051RSMR vs TPS65051RSMT |
TPS65051QRSMTQ1 | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | TPS65051RSMR vs TPS65051QRSMTQ1 |
TPS65051RSMRG4 | Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85 | Texas Instruments | TPS65051RSMR vs TPS65051RSMRG4 |
TPS65051QRSMRQ1 | Automotive 1.5V to 6.5V, 2 Buck & 4 LDO Power Management IC 32-VQFN -40 to 125 | Texas Instruments | TPS65051RSMR vs TPS65051QRSMRQ1 |