Power Circuits
TPS650944A0RSKR
Texas Instruments
Description: Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85

Overview of TPS650944A0RSKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TPS650944A0RSKR Texas Instruments Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85

Price & Stock for TPS650944A0RSKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS650944A0RSKR-ND
DigiKey IC REG CTRLR/CONV 12OUT 64VQFN Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.6982
$3.6982 Buy Now
DISTI # 595-TPS650944A0RSKR
Mouser Electronics Power Management Specialized - PMIC Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85 RoHS: Compliant 0
  • 2,000 $3.4900
$3.4900 Order Now
LCSC VQFN-64-EP(8x8) Power Management - Specialized ROHS 10
  • 1 $7.5843
  • 10 $7.3882
  • 30 $7.2579
  • 100 $7.1277
$7.1277 / $7.5843 Buy Now

CAD Models for TPS650944A0RSKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS650944A0RSKR by Texas Instruments

TPS650944A0RSKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFN-64
Reach Compliance Code
compliant
Date Of Intro
2016-06-04
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
21 V
Input Voltage-Min
5.6 V
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
8 mm
Moisture Sensitivity Level
3
Number of Channels
12
Number of Functions
1
Number of Outputs
12
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
21 A
Output Voltage-Max
3.575 V
Output Voltage-Min
-0.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
21 V
Supply Voltage-Min (Vsup)
5.6 V
Supply Voltage-Nom (Vsup)
13 V
Surface Mount
YES
Switching Frequency-Max
3100 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. TPS650944A0RSKR
    Texas Instruments
    Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85
    VS

Alternate Parts for TPS650944A0RSKR

This table gives cross-reference parts and alternative options found for TPS650944A0RSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS650944A0RSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS650944A0RSKT Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85 Texas Instruments TPS650944A0RSKR vs TPS650944A0RSKT
Part Number Description Manufacturer Compare
TPS650944A0RSKT Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake processors 64-VQFN -40 to 85 Texas Instruments TPS650944A0RSKR vs TPS650944A0RSKT

Related Parts for TPS650944A0RSKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS650944A0RSKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS650944A0RSKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS650944A0RSKR would you like to use for your alert(s)?
  • Please alert me when TPS650944A0RSKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS650944A0RSKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS650944A0RSKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS650944A0RSKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS650944A0RSKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS650944A0RSKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: