-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21167-1-ND
|
DigiKey | IC TRIPLE-OUT LCD SUPPLY 24-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7640 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
595-TPS65150RGER
|
Mouser Electronics | LCD Drivers Compact LCD Bias Supply IC RoHS: Compliant | 4216 |
|
$1.1500 / $2.4400 | Buy Now |
|
Ameya Holding Limited | IC TRIPLE-OUT LCD SUPPLY 24-VQFN | 6716 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRIPLE-OUT LCD SUPPLY 24-VQFN | 124 |
|
$1.4228 / $2.3074 | Buy Now |
|
Chips Pulse Industry Limited | 24-VQFN Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 148 |
|
$1.3066 / $1.6262 | Buy Now |
|
LCSC | VQFN-24-EP(4x4) Video Interface ICs ROHS | 124 |
|
$1.4518 / $2.3545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65150RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65150RGER
Texas Instruments
Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Negative Input Voltage-Max | -2 V | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65150RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65150RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65150RGE | IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, PLASTIC, QFN-24, Power Management Circuit | Texas Instruments | TPS65150RGER vs TPS65150RGE |
TPS65150RGERG4 | Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-VQFN -40 to 85 | Texas Instruments | TPS65150RGER vs TPS65150RGERG4 |