-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6030
|
Newark | Pmu, 3Buck, 1Boost, 4Ldo, 1Chrg, 48Vqfn Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65217BRSLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.2300 / $7.5000 | Buy Now |
DISTI #
296-30363-1-ND
|
DigiKey | IC PMIC FOR MOBILE BATT 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2410 In Stock |
|
$3.3692 / $6.1700 | Buy Now |
DISTI #
595-TPS65217BRSLT
|
Mouser Electronics | Power Management Specialized - PMIC Sgl Chip Pwr Sol RoHS: Compliant | 1085 |
|
$3.3800 / $6.1100 | Buy Now |
DISTI #
J56:1989_04257526
|
Arrow Electronics | Power Management IC 2.75V to 5.5V 48-Pin VQFN EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2315 | Europe - 1250 |
|
$3.1270 / $3.7790 | Buy Now |
DISTI #
V72:2272_07421892
|
Arrow Electronics | Power Management IC 2.75V to 5.5V 48-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 Container: Cut Strips | Americas - 110 |
|
$3.2900 / $6.0380 | Buy Now |
DISTI #
69730620
|
Verical | Power Management IC 2.75V to 5.5V 48-Pin VQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 110 |
|
$3.2900 / $6.0380 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PQCC48 | 444 |
|
$4.5000 / $9.0000 | Buy Now |
|
Ameya Holding Limited | TPS65217BRSLT, 7输出 电源管理 IC(集成电路), 0A, 可调输出, 0.6 → 5.8 V, 降压, 2.25 MHz, 48针 VQFN封装 | 2578 |
|
RFQ | |
|
Chip1Cloud | IC PMIC FOR MOBILE BATT 48VQFN | 5100 |
|
RFQ | |
DISTI #
3009152
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.0796 / $7.2076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65217BRSLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65217BRSLT
Texas Instruments
Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 6 VOLT; ALSO OPERATES IN BATTERY INPUT VOLTAGE FROM 0 TO 5.5 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.8 V | |
Input Voltage-Min | 2.75 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 9 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2000 mA | |
Supply Voltage-Max (Vsup) | 5.8 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65217BRSLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65217BRSLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65217BRSLR | Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105 | Texas Instruments | TPS65217BRSLT vs TPS65217BRSLR |
TPS65217BRSL | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | TPS65217BRSLT vs TPS65217BRSL |