There are no models available for this part yet.
Overview of TPS65217CRSL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
Price & Stock for TPS65217CRSL by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | 380 |
|
RFQ | ||||
Win Source Electronics | SINGLE-CHIP PMIC FOR BATTERY-POWERED SYSTEMS | 15000 |
|
$1.3550 / $2.0320 | Buy Now |
CAD Models for TPS65217CRSL by Texas Instruments
Part Data Attributes for TPS65217CRSL by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DETECTION THRESHOLD VOLTAGE IS 6 VOLT; ALSO OPERATES IN BATTERY INPUT VOLTAGE FROM 0 TO 5.5 VOLT
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PQCC-N48
|
Length
|
6 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.75 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+6V
|
Width
|
6 mm
|
Alternate Parts for TPS65217CRSL
This table gives cross-reference parts and alternative options found for TPS65217CRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65217CRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65217CRSLT | Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105 | Texas Instruments | TPS65217CRSL vs TPS65217CRSLT |
TPS65217CRSLR | Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105 | Texas Instruments | TPS65217CRSL vs TPS65217CRSLR |
Related Parts for TPS65217CRSL
-
TPS65217DRSLPower Management Circuits
-
STM32F407ZET6Microcontrollers
-
TPS63000DRCSwitching Regulator or Controllers
-
TPS24751RUVROther Analog ICs
-
LTC3025EDC-1Linear Regulator ICs
-
FDC6323LPeripheral Drivers
-
TLV2371IDBVOperational Amplifiers
-
BSZ097N04LSGATMA1Power Field-Effect Transistors
-
AD7734BRUZAnalog to Digital Converters