-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated photo flash charger and IGBT driver with 2.2A Iout 16-VQFN -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65561RGTT-ND
|
DigiKey | IC PHOTO FLSH CHRGR/IGBT 16-QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23250 In Stock |
|
$1.5700 | Buy Now |
DISTI #
296-TPS65561RGTTCT-ND
|
DigiKey | IC PHOTO FLSH CHRGR/IGBT 16-QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
242 In Stock |
|
$1.4079 / $2.9100 | Buy Now |
DISTI #
595-TPS65561RGTT
|
Mouser Electronics | Power Management Specialized - PMIC Integr w/IGBT Driver RoHS: Compliant | 0 |
|
$1.4000 / $2.9100 | Order Now |
|
Rochester Electronics | TPS65561 Integrated Photo Flash Charger and IGBT Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23250 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | IC PHOTO FLSH CHRGR/IGBT 16-QFN | 10950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65561RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65561RGTT
Texas Instruments
Integrated photo flash charger and IGBT driver with 2.2A Iout 16-VQFN -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS65561RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65561RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65561RGTR | Integrated photo flash charger and IGBT driver with 2.2A Iout 16-VQFN -35 to 85 | Texas Instruments | TPS65561RGTT vs TPS65561RGTR |
TPS65561RGT | 3A BATTERY CHARGE CONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | TPS65561RGTT vs TPS65561RGT |
TPS65561RGTTG4 | 3A BATTERY CHARGE CONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | TPS65561RGTT vs TPS65561RGTTG4 |