Part Details for TPS658621DZGUT by Texas Instruments
Overview of TPS658621DZGUT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS658621DZGUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPS658621D - Multi-channel Power Management IC (PMIC) with Li-Ion Battery Charger ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8665 |
|
$7.9700 / $9.3800 | Buy Now |
Part Details for TPS658621DZGUT
TPS658621DZGUT CAD Models
TPS658621DZGUT Part Data Attributes
|
TPS658621DZGUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS658621DZGUT
Texas Instruments
Multi-channel Power Management IC (PMIC) with Li-Ion Battery Charger 169-BGA MICROSTAR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA -169 | |
Pin Count | 169 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for TPS658621DZGUT
This table gives cross-reference parts and alternative options found for TPS658621DZGUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS658621DZGUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS658621DZGUR | Multi-channel Power Management IC (PMIC) with Li-Ion Battery Charger 169-BGA MICROSTAR -40 to 85 | Texas Instruments | TPS658621DZGUT vs TPS658621DZGUR |