-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8186
|
Newark | Power Management Unit, 13 O/P, Vqfn-48, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:9, No. Of Regulated Outputs:13, Digital Ic Case:Vqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65910A31A1RSLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61 |
|
$4.9100 / $6.3400 | Buy Now |
DISTI #
296-39468-1-ND
|
DigiKey | IC PWR MGMT 4DCDC/8 LDO 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
648 In Stock |
|
$2.9512 / $5.8800 | Buy Now |
DISTI #
595-PS65910A31A1RSLT
|
Mouser Electronics | Power Management Specialized - PMIC Integr Power Mgmt IC RoHS: Compliant | 235 |
|
$2.9200 / $4.8300 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CKT | 141 |
|
$9.5323 / $12.2558 | Buy Now |
|
Ameya Holding Limited | IC PWR MGMT 4DCDC/8 LDO 48VQFN | 5950 |
|
RFQ | |
DISTI #
TPS65910A31A1RSLT
|
Direct Components, Inc. | 17 |
|
RFQ | ||
DISTI #
3124347RL
|
Farnell | POWER MANAGEMENT UNIT, 13 O/P, VQFN-48 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 61 |
|
$3.6946 / $4.4235 | Buy Now |
DISTI #
3124347
|
Farnell | POWER MANAGEMENT UNIT, 13 O/P, VQFN-48 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 61 |
|
$3.6946 / $5.5922 | Buy Now |
|
Win Source Electronics | Integrated Power Management Unit Top Specification | 82350 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65910A31A1RSLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65910A31A1RSLT
Texas Instruments
Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC48,.24SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65910A31A1RSLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65910A31A1RSLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65910A31A1RSLR | Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85 | Texas Instruments | TPS65910A31A1RSLT vs TPS65910A31A1RSLR |