Part Details for TPS659112A2NMAR by Texas Instruments
Overview of TPS659112A2NMAR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS659112A2NMAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS659112A2NMARCT-ND
|
DigiKey | INTEGRATED POWER MANAGEMENT IC ( Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2350 In Stock |
|
$4.7662 / $8.7300 | Buy Now |
DISTI #
595-TPS659112A2NMAR
|
Mouser Electronics | Power Management Specialized - PMIC Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-NFBGA -40 to 85 RoHS: Compliant | 2185 |
|
$4.7600 / $8.7200 | Buy Now |
|
Ameya Holding Limited | 12940 |
|
RFQ |
Part Details for TPS659112A2NMAR
TPS659112A2NMAR CAD Models
TPS659112A2NMAR Part Data Attributes
|
TPS659112A2NMAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS659112A2NMAR
Texas Instruments
Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-98 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B98 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 13 | |
Number of Functions | 1 | |
Number of Outputs | 13 | |
Number of Terminals | 98 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | -0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA98,8X13,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |