Part Details for TPS659119BAIPFPRQ1 by Texas Instruments
Overview of TPS659119BAIPFPRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS659119BAIPFPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS659119BAIPFPRQ1-ND
|
DigiKey | IC PMU W/DCDC CTRLR 80HTQFP Min Qty: 46 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$6.6100 | Buy Now |
DISTI #
TPS659119BAIPFPRQ1-ND
|
DigiKey | IC PMU W/DCDC CTRLR 80HTQFP Min Qty: 46 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2448 | Buy Now |
DISTI #
595-S659119BAIPFPRQ1
|
Mouser Electronics | Power Management Specialized - PMIC AC Pwr Mgmt Unit w/ DCDC Cntlr RoHS: Compliant | 0 |
|
$6.2200 | Order Now |
|
Rochester Electronics | TPS659119-Q1 Automotive 1.4V to 5.5V, 3 Buck & 8 LDO Power Management IC RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$5.6800 / $6.6800 | Buy Now |
|
Ameya Holding Limited | IC PMU W/DCDC CTRLR 80HTQFP | 3530 |
|
RFQ |
Part Details for TPS659119BAIPFPRQ1
TPS659119BAIPFPRQ1 CAD Models
TPS659119BAIPFPRQ1 Part Data Attributes:
|
TPS659119BAIPFPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS659119BAIPFPRQ1
Texas Instruments
Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED SUPPLY VOLTAGE RANGE FROM 1.7V TO 5.5V, 2.7V TO 5.5V, 4V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 11 | |
Number of Functions | 1 | |
Number of Outputs | 11 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for TPS659119BAIPFPRQ1
This table gives cross-reference parts and alternative options found for TPS659119BAIPFPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS659119BAIPFPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS659119FAIPFPRQ1 | Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP -40 to 85 | Texas Instruments | TPS659119BAIPFPRQ1 vs TPS659119FAIPFPRQ1 |
TPS659119EAIPFPRQ1 | Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP -40 to 85 | Texas Instruments | TPS659119BAIPFPRQ1 vs TPS659119EAIPFPRQ1 |
TPS659119AIPFPRQ1 | Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP -40 to 85 | Texas Instruments | TPS659119BAIPFPRQ1 vs TPS659119AIPFPRQ1 |
TPS659119KBIPFPRQ1 | Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP | Texas Instruments | TPS659119BAIPFPRQ1 vs TPS659119KBIPFPRQ1 |
TPS659119HAIPFPRQ1 | Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP -40 to 85 | Texas Instruments | TPS659119BAIPFPRQ1 vs TPS659119HAIPFPRQ1 |
TPS659119CAIPFPRQ1 | Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP -40 to 85 | Texas Instruments | TPS659119BAIPFPRQ1 vs TPS659119CAIPFPRQ1 |
TPS659119DAIPFPRQ1 | Automotive 1.4V to 5.5V, 3 buck & 8 LDO Power Management IC 80-HTQFP -40 to 85 | Texas Instruments | TPS659119BAIPFPRQ1 vs TPS659119DAIPFPRQ1 |