-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer 56-QFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47677-1-ND
|
DigiKey | TPS65981ABTRTQT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1225 In Stock |
|
$6.9449 / $10.9700 | Buy Now |
DISTI #
595-TPS65981ABTRTQT
|
Mouser Electronics | USB Interface IC USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer 56-QFN -40 to 105 RoHS: Compliant | 0 |
|
$6.9400 / $10.9700 | Order Now |
|
Ameya Holding Limited | TPS65981ABTRTQT | 1450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65981ABTRTQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65981ABTRTQT
Texas Instruments
USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer 56-QFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-10 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for TPS65981ABTRTQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65981ABTRTQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6114IRZA-T13 | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC48 | Renesas Electronics Corporation | TPS65981ABTRTQT vs ISL6114IRZA-T13 |
ISL6114IRZA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | Intersil Corporation | TPS65981ABTRTQT vs ISL6114IRZA |
ISL6114IRZA | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65981ABTRTQT vs ISL6114IRZA |
ISL6114IRZA-T | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65981ABTRTQT vs ISL6114IRZA-T |
TPS65981ABIRTQR | USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer 56-QFN -40 to 85 | Texas Instruments | TPS65981ABTRTQT vs TPS65981ABIRTQR |
ISL6114IRZA-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | Intersil Corporation | TPS65981ABTRTQT vs ISL6114IRZA-T |