-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB-C® Power Delivery controller with integrated power switches for USB4 devices 56-VQFN -10 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS65987DDKRSHRCT-ND
|
DigiKey | USB TYPE-C AND USB PD CONTR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2736 In Stock |
|
$2.4391 / $4.8500 | Buy Now |
DISTI #
595-TPS65987DDKRSHR
|
Mouser Electronics | USB Interface IC USB Type-C®, and USB PD controller with integrated power switches for USB4 devices 56-VQFN -10 to 75 RoHS: Compliant | 2546 |
|
$2.3500 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65987DDKRSHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65987DDKRSHR
Texas Instruments
USB-C® Power Delivery controller with integrated power switches for USB4 devices 56-VQFN -10 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-24 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS65987DDKRSHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65987DDKRSHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65987DDJRSHR | USB-C® Power Delivery controller with integrated power switches for PC hosts & Thunderbolt devices 56-VQFN -10 to 75 | Texas Instruments | TPS65987DDKRSHR vs TPS65987DDJRSHR |
SI3484-A02-GM | Power Supply Support Circuit, | Silicon Laboratories Inc | TPS65987DDKRSHR vs SI3484-A02-GM |
PTPS65987DDHRSHT | USB Type-C™ and USB PD Controller With Integrated Power Switches 56-VQFN -40 to 85 | Texas Instruments | TPS65987DDKRSHR vs PTPS65987DDHRSHT |
TPS65987DDHRSHR | USB Type-C® and USB-C® Power Delivery controller with integrated power switches 56-VQFN -10 to 75 | Texas Instruments | TPS65987DDKRSHR vs TPS65987DDHRSHR |