-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8200
|
Newark | V Reg, 2.7-30V, 0.245Vdo, 3.6V, 5Sot23, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.6V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS70936DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
296-39475-1-ND
|
DigiKey | IC REG LINEAR 3.6V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
625 In Stock |
|
$0.6063 / $1.5600 | Buy Now |
DISTI #
595-TPS70936DBVT
|
Mouser Electronics | LDO Voltage Regulators 150mA 30V IQ Wide Input LDO Reg RoHS: Compliant | 423 |
|
$0.6060 / $1.5500 | Buy Now |
|
Rochester Electronics | TPS709 150-mA 30-V ultra-low-IQ wide-input low-dropout (LDO) regulator with reverse current protection RoHS: Compliant Status: Active Min Qty: 1 | 120 |
|
$0.5814 / $0.6840 | Buy Now |
DISTI #
TPS70936DBVT
|
TME | IC: voltage regulator, LDO,fixed, 3.6V, 0.15A, SOT23-5, SMD, ±2% Min Qty: 1 | 0 |
|
$0.8400 / $1.2600 | RFQ |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 3.6V, 0.15A, SOT23-5, SMD, ±1% | 242311 |
|
RFQ | |
DISTI #
3122408
|
element14 Asia-Pacific | V REG, 2.7-30V, 0.245VDO, 3.6V, 5SOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 40 |
|
$0.8606 / $1.6329 | Buy Now |
DISTI #
3122408RL
|
element14 Asia-Pacific | V REG, 2.7-30V, 0.245VDO, 3.6V, 5SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 40 |
|
$0.8606 / $1.0739 | Buy Now |
DISTI #
3122408RL
|
Farnell | V REG, 2.7-30V, 0.245VDO, 3.6V, 5SOT23 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 40 |
|
$0.9158 / $0.9321 | Buy Now |
DISTI #
3122408
|
Farnell | V REG, 2.7-30V, 0.245VDO, 3.6V, 5SOT23 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 40 |
|
$0.9158 / $1.7712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70936DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70936DBVT
Texas Instruments
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.636 V | |
Output Voltage1-Min | 3.564 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS70936DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70936DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS70936DRVR | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | TPS70936DBVT vs TPS70936DRVR |