-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS71319DRCR-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 10VSON Min Qty: 208 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
812 In Stock |
|
$1.4500 | Buy Now |
DISTI #
296-38306-1-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 10VSON Min Qty: 208 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2980 / $1.3487 | Buy Now |
DISTI #
595-TPS71319DRCR
|
Mouser Electronics | LDO Voltage Regulators Dual 250 mA Output High PSRR RoHS: Compliant | 0 |
|
$1.2900 / $1.3400 | Order Now |
|
Rochester Electronics | TPS713 Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator with Integrated SVS RoHS: Compliant Status: Active Min Qty: 1 | 812 |
|
$1.2400 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V/ADJ 0.25A 10SON | 32520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71319DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71319DRCR
Texas Instruments
250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.125 V | |
Dropout Voltage2-Max | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 5.5 V | |
Output Voltage2-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS71319DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71319DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71319DRCTG4 | Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator with Integrated SVS 10-VSON -40 to 125 | Texas Instruments | TPS71319DRCR vs TPS71319DRCTG4 |