Power Circuits
TPS71319DRCRG4
Texas Instruments
Description: Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator with Integrated SVS 10-VSON -40 to 125

Overview of TPS71319DRCRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TPS71319DRCRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS71319DRCRG4 by Texas Instruments

TPS71319DRCRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON, SOLCC10,.11,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.23 V
Dropout Voltage1-Nom
0.125 V
Dropout Voltage2-Max
0.23 V
Input Voltage Absolute-Max
6 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Current2-Max
0.25 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Output Voltage2-Max
5.5 V
Output Voltage2-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3 mm
Want to compare parts?
  1. TPS71319DRCRG4
    Texas Instruments
    Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator with Integrated SVS 10-VSON -40 to 125
    VS

Alternate Parts for TPS71319DRCRG4

This table gives cross-reference parts and alternative options found for TPS71319DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71319DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS71319DRCTG4 Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator with Integrated SVS 10-VSON -40 to 125 Texas Instruments TPS71319DRCRG4 vs TPS71319DRCTG4
TPS71319DRCR 250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125 Texas Instruments TPS71319DRCRG4 vs TPS71319DRCR
Part Number Description Manufacturer Compare
LX8221BIDU Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.4375V1 Min, 2.5625V1 Max, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10 Microsemi Corporation TPS71319DRCRG4 vs LX8221BIDU
LX8221-BIDUX Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.475V1 Min, 2.525V1 Max, CMOS, PDSO10, PLASTIC, MSOP-10 Microsemi Corporation TPS71319DRCRG4 vs LX8221-BIDUX
LX8221-BIDUT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.575V1 Max, CMOS, PDSO10, PLASTIC, MSOP-10 Microsemi Corporation TPS71319DRCRG4 vs LX8221-BIDUT
LX8221-DIDUT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.619V1 Min, 2.781V1 Max, CMOS, PDSO10 Microchip Technology Inc TPS71319DRCRG4 vs LX8221-DIDUT
LX8221GIDU-TR Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.757V1 Min, 1.2V2 Min, 3.243V1 Max, 5.5V2 Max, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10 Microsemi Corporation TPS71319DRCRG4 vs LX8221GIDU-TR
TPS71229DRCTG4 250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125 Texas Instruments TPS71319DRCRG4 vs TPS71229DRCTG4
LX8221GIDU Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.757V1 Min, 3.243V1 Max, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10 Microsemi Corporation TPS71319DRCRG4 vs LX8221GIDU
LX8221DIDU-TR Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.6271V1 Min, 1.2V2 Min, 2.7729V1 Max, 5.5V2 Max, CMOS, PDSO10 Microchip Technology Inc TPS71319DRCRG4 vs LX8221DIDU-TR
TPS71229DRCT 250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125 Texas Instruments TPS71319DRCRG4 vs TPS71229DRCT
TPS71319DRCR 250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125 Texas Instruments TPS71319DRCRG4 vs TPS71319DRCR

Related Parts for TPS71319DRCRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS71319DRCRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS71319DRCRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS71319DRCRG4 would you like to use for your alert(s)?
  • Please alert me when TPS71319DRCRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS71319DRCRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS71319DRCRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS71319DRCRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS71319DRCRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS71319DRCRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: