Power Circuits
TPS71712DCKR
Texas Instruments
Description: 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Overview of TPS71712DCKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS71712DCKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0728
Newark Ldo Voltage Regulator, Fixed, 1.2V, 150M, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS71712DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.5100
  • 10 $1.4400
  • 25 $1.3700
  • 50 $1.3100
  • 100 $1.2500
  • 250 $1.2100
  • 500 $1.1800
  • 1,000 $1.1600
$1.1600 / $1.5100 Buy Now
DISTI # 2156-TPS71712DCKR-ND
DigiKey IC REG LINEAR 1.2V 150MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 49472
In Stock
  • 624 $0.4800
$0.4800 Buy Now
DISTI # 296-22480-1-ND
DigiKey IC REG LINEAR 1.2V 150MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14850
In Stock
  • 1 $1.1300
  • 10 $0.7870
  • 25 $0.7008
  • 100 $0.6062
  • 250 $0.5611
  • 500 $0.5339
  • 1,000 $0.5115
  • 3,000 $0.4172
$0.4172 / $1.1300 Buy Now
DISTI # 595-TPS71712DCKR
Mouser Electronics LDO Voltage Regulators 150mA Fixed (1.2V) Lo Noise Hi PSRR RoHS: Compliant 3250
  • 1 $1.0900
  • 10 $0.9290
  • 100 $0.7250
  • 500 $0.6330
  • 1,000 $0.5050
  • 3,000 $0.4220
  • 6,000 $0.4170
$0.4170 / $1.0900 Buy Now
Rochester Electronics TPS717 150mA, High PSRR, Low Quiescent Current, Low Noise LDO RoHS: Compliant Status: Active Min Qty: 1 49472
  • 1 $0.4856
  • 25 $0.4759
  • 100 $0.4565
  • 500 $0.4370
  • 1,000 $0.4128
$0.4128 / $0.4856 Buy Now
DISTI # C1S746205254562
Chip1Stop Linear Regulator RoHS: Compliant Container: Cut Tape 2990
  • 1 $0.7840
  • 10 $0.6160
  • 50 $0.5870
  • 100 $0.4920
  • 200 $0.4730
  • 500 $0.4710
  • 1,000 $0.4390
  • 2,000 $0.4300
$0.4300 / $0.7840 Buy Now

CAD Models for TPS71712DCKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS71712DCKR by Texas Instruments

TPS71712DCKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.17 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.236 V
Output Voltage1-Min
1.164 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
1.25 mm
Want to compare parts?
  1. TPS71712DCKR
    Texas Instruments
    150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
    VS

Alternate Parts for TPS71712DCKR

This table gives cross-reference parts and alternative options found for TPS71712DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71712DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS71712DCKT 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKR vs TPS71712DCKT
Part Number Description Manufacturer Compare
MIC5317-1.2YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc TPS71712DCKR vs MIC5317-1.2YMT-TR
MIC5317-1.2YD5-T5 FIXED POSITIVE LDO REGULATOR Microchip Technology Inc TPS71712DCKR vs MIC5317-1.2YD5-T5
TPS71712DCKT 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKR vs TPS71712DCKT
MIC5317-1.2YM5 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc TPS71712DCKR vs MIC5317-1.2YM5
MIC5317-1.2YMT 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 Microchip Technology Inc TPS71712DCKR vs MIC5317-1.2YMT
MIC5317-1.2YD5 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc TPS71712DCKR vs MIC5317-1.2YD5
MIC5317-1.2YM5-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc TPS71712DCKR vs MIC5317-1.2YM5-TR

Related Parts for TPS71712DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS71712DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS71712DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS71712DCKR would you like to use for your alert(s)?
  • Please alert me when TPS71712DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS71712DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS71712DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS71712DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS71712DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS71712DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: