-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS71725QDRVRQ1-296-ND
|
DigiKey | TPS717-Q1 - LOW NOISE, HIGH-BAND Min Qty: 459 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5450 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-40941-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5856 / $1.5100 | Buy Now |
DISTI #
595-TPS71725QDRVRQ1
|
Mouser Electronics | LDO Voltage Regulators Low NoiseHigh-Bandwt PSRR Low-Drop 150mA RoHS: Compliant | 511 |
|
$0.5850 / $1.5100 | Buy Now |
|
Rochester Electronics | TPS717-Q1 - Low Noise, High-Bandwidth PSRR Low-Dropout 150mA Linear Regulator for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 5450 |
|
$0.5615 / $0.6606 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 2.5V 150MA 6SON | 16726 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71725QDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71725QDRVRQ1
Texas Instruments
Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS71725QDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71725QDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4687DSN25T1G | Linear Voltage Regulator, LDO, 500 mA 2.5V, SOT-23 5 LEAD, 3000-REEL | onsemi | TPS71725QDRVRQ1 vs NCP4687DSN25T1G |
NCV8170AMX250TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | TPS71725QDRVRQ1 vs NCV8170AMX250TCG |
NCP170BXV250T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.5V Non-Auto Discharge, 4000-REEL | onsemi | TPS71725QDRVRQ1 vs NCP170BXV250T2G |
NCV8170BXV250T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TPS71725QDRVRQ1 vs NCV8170BXV250T2G |
NCP170BMX250TCG | LDO Regulator, 150 mA, Ultra-Low Iq 2.5V Non-Auto Discharge, 5000-REEL | onsemi | TPS71725QDRVRQ1 vs NCP170BMX250TCG |
NCP4687DH25T1G | Linear Voltage Regulator, LDO, 500 mA 2.5V, SOT-89 5-Lead, 1000-REEL | onsemi | TPS71725QDRVRQ1 vs NCP4687DH25T1G |
NCP170AMX250TCG | LDO Regulator, 150 mA, Ultra-Low Iq 2.5V Auto Discharge, 5000-REEL | onsemi | TPS71725QDRVRQ1 vs NCP170AMX250TCG |
NCV8170BMX250TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Non-Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | TPS71725QDRVRQ1 vs NCV8170BMX250TCG |
NCP170AXV250T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.5V Auto Discharge, 4000-REEL | onsemi | TPS71725QDRVRQ1 vs NCP170AXV250T2G |