Part Details for TPS71745DSER by Texas Instruments
Overview of TPS71745DSER by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS71745DSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24285-1-ND
|
DigiKey | IC REG LINEAR 4.5V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8942 In Stock |
|
$0.4964 / $1.2800 | Buy Now |
DISTI #
2156-TPS71745DSER-ND
|
DigiKey | IC REG LINEAR 4.5V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2439 In Stock |
|
$0.5500 | Buy Now |
DISTI #
595-TPS71745DSER
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO,150mA Fixed,Hi PSRR RoHS: Compliant | 3005 |
|
$0.4910 / $1.2700 | Buy Now |
|
Rochester Electronics | TPS717 150mA, High PSRR, Low Quiescent Current, Low Noise LDO RoHS: Compliant Status: Active Min Qty: 1 | 2439 |
|
$0.4760 / $0.5600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 4.5V 0.15A 6WSON | 3000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 4.5V 0.15A 6WSON | 81500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 4.5V 150MA 6WSON | 768 |
|
$0.4459 / $1.2369 | Buy Now |
|
Sense Electronic Company Limited | WSON-6 | 2780 |
|
RFQ |
Part Details for TPS71745DSER
TPS71745DSER CAD Models
TPS71745DSER Part Data Attributes:
|
TPS71745DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71745DSER
Texas Instruments
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1.50 X 1.50 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.635 V | |
Output Voltage1-Min | 4.365 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |