Datasheets
TPS71745QDRVRQ1 by: Texas Instruments

Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Part Details for TPS71745QDRVRQ1 by Texas Instruments

Overview of TPS71745QDRVRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TPS71745QDRVRQ1

Part # Distributor Description Stock Price Buy
DISTI # 2156-TPS71745QDRVRQ1-ND
DigiKey IC REG LINEAR 4.5V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 42918
In Stock
  • 459 $0.6500
$0.6500 Buy Now
DISTI # 296-52078-1-ND
DigiKey IC REG LINEAR 4.5V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5100
  • 10 $1.3500
  • 25 $1.2812
  • 100 $1.0523
  • 250 $0.9837
  • 500 $0.8693
  • 1,000 $0.6863
  • 3,000 $0.6405
  • 6,000 $0.6085
  • 15,000 $0.5856
$0.5856 / $1.5100 Buy Now
DISTI # 595-TPS71745QDRVRQ1
Mouser Electronics LDO Voltage Regulators Low NoiseHigh-Bandwt PSRR Low-Drop 150mA RoHS: Compliant 5531
  • 1 $1.5100
  • 10 $1.3000
  • 100 $0.9970
  • 500 $0.8700
  • 1,000 $0.6870
  • 3,000 $0.6330
  • 6,000 $0.6080
  • 9,000 $0.5850
$0.5850 / $1.5100 Buy Now
Rochester Electronics TPS717-Q1 Low Noise, High-Bandwidth PSRR Low-Dropout 150mA Linear Regulator for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 42918
  • 1 $0.6606
  • 25 $0.6474
  • 100 $0.6210
  • 500 $0.5945
  • 1,000 $0.5615
$0.5615 / $0.6606 Buy Now
Ameya Holding Limited IC REG LINEAR 4.5V 150MA 6SON 17944
RFQ

Part Details for TPS71745QDRVRQ1

TPS71745QDRVRQ1 CAD Models

TPS71745QDRVRQ1 Part Data Attributes

TPS71745QDRVRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS71745QDRVRQ1 Texas Instruments Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description WSON-6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.3 V
Dropout Voltage1-Nom 0.17 V
Input Voltage-Max 6.5 V
Input Voltage-Min 4.8 V
JESD-30 Code S-PDSO-N6
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 4.635 V
Output Voltage1-Min 4.365 V
Output Voltage1-Nom 4.5 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BICMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 2 mm

Alternate Parts for TPS71745QDRVRQ1

This table gives cross-reference parts and alternative options found for TPS71745QDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71745QDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AP2127DN-4.2TRG1 Fixed Positive LDO Regulator Diodes-BCD TPS71745QDRVRQ1 vs AP2127DN-4.2TRG1

TPS71745QDRVRQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS71745QDRVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS71745QDRVRQ1 by Texas Instruments

  • Please alert me when TPS71745QDRVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS71745QDRVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS71745QDRVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS71745QDRVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS71745QDRVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS71745QDRVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: