-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS71812-33DRVR-ND
|
DigiKey | IC REG LIN 1.2V/3.3V 200MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.9100 | Buy Now |
DISTI #
296-22009-1-ND
|
DigiKey | IC REG LIN 1.2V/3.3V 200MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8285 / $1.8800 | Buy Now |
DISTI #
595-TPS71812-33DRVR
|
Mouser Electronics | LDO Voltage Regulators Dual 200mA Out Lo Noise High PSRR RoHS: Compliant | 744 |
|
$0.7960 / $1.8900 | Buy Now |
|
Rochester Electronics | TPS718 - Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2400 |
|
$0.7822 / $0.9202 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V/3.3V 0.2A 6SON | 19614 |
|
RFQ | |
|
Chip1Cloud | Dual, 200mA Output, Low Noise, High PSRR Low-Dropout Linear Regulators in 2mm x 2mm SON Package | IC REG LIN 1.2V/3.3V 200MA 6SON | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71812-33DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71812-33DRVR
Texas Instruments
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.23 V | |
Dropout Voltage2-Max | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 3.399 V | |
Output Voltage2-Min | 3.201 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS71812-33DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71812-33DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71812-33DRVTG4 | Dual, 200mA Output, Low Noise, High PSRR, Low Dropout Regulator in 2mm X 2mm SON Package 6-SON -40 to 125 | Texas Instruments | TPS71812-33DRVR vs TPS71812-33DRVTG4 |
TPS71812-33DRVT | 200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS71812-33DRVR vs TPS71812-33DRVT |