-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6345
|
Newark | Ldo Voltage Regulator Adjustable, 200Ma, Sot-23-5, Output Type:Adjustable, Input Voltage Min:-10V, Input Voltage Max:-2.7V, Output Voltage Min:-1.2V, Output Voltage Max:-10V, Output Current Max:200Ma, Ic Case/Package:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72301DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 | Buy Now |
DISTI #
17AH9413
|
Newark | Ldo, Adj, -1.2V To -10V, 0.2A, Sot-23-5, Output Type:Adjustable, Input Voltage Min:-10V, Input Voltage Max:-2.7V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-1.2V, Adjustable Output Voltage Max:-10V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72301DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7700 / $3.5800 | Buy Now |
DISTI #
296-27049-1-ND
|
DigiKey | IC REG LIN NEG ADJ 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5654 In Stock |
|
$1.4453 / $2.9900 | Buy Now |
DISTI #
595-TPS72301DBVR
|
Mouser Electronics | LDO Voltage Regulators 200mA Low Noise High-PSRR RoHS: Compliant | 3045 |
|
$1.5000 / $2.9900 | Buy Now |
DISTI #
V72:2272_07422675
|
Arrow Electronics | LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips | Americas - 582 |
|
$1.4340 / $2.9470 | Buy Now |
DISTI #
69203508
|
Verical | LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2326 | Americas - 582 |
|
$1.4340 / $2.9470 | Buy Now |
DISTI #
TPS72301DBVR
|
TME | IC: voltage regulator, LDO,adjustable, -10÷-1.2V, 0.2A, SOT23-5 Min Qty: 1 | 1068 |
|
$1.9900 / $2.9800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO NEG ADJ 0.2A SOT23-5 | 7404 |
|
RFQ | |
|
ComSIT USA | 200 MILLI AMP LOW-NOISE, HIGH-PSRR NEGATIVE OUTPUT LOW-DROPOUT LINEAR REGULATOR Adjustable Negative LDO Regulator, -9.75V Min, -1.2V Max, 0.5V Dropout, CMOS, PDSO5 RoHS: Compliant | Europe - 2327 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO NEG ADJ 0.2A SOT23-5 / LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R | 3548 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72301DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72301DBVR
Texas Instruments
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 2.7 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS72301DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72301DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72301DBVTG4 | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301DBVR vs TPS72301DBVTG4 |
TPS72301QDBVRQ1 | Automotive 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301DBVR vs TPS72301QDBVRQ1 |
TPS72301DBVT | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301DBVR vs TPS72301DBVT |
TPS72301DBV | 1.2V-10V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Texas Instruments | TPS72301DBVR vs TPS72301DBV |